
STA12-10HGGY | |
|---|---|
DigiKey Part Number | 4285-STA12-10HGGY-ND |
Manufacturer | |
Manufacturer Product Number | STA12-10HGGY |
Description | HOUSING FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 250 | 2,62140 Kč | 655,35 Kč |
| 500 | 2,38496 Kč | 1 192,48 Kč |
| 1 000 | 2,18862 Kč | 2 188,62 Kč |
| 5 000 | 1,86471 Kč | 9 323,55 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

