G85D1160022HHR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 9 279
Unit Price: 28,14000 Kč
Datasheet
8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G85D1160022HHR

DigiKey Part Number
664-G85D1160022HHRTR-ND - Tape & Reel (TR)
664-G85D1160022HHRCT-ND - Cut Tape (CT)
664-G85D1160022HHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G85D1160022HHR
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
G85D1160022HHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Hinged Lid
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.055" (1.40mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
NANO SIM
Contact Finish
Gold
Number of Positions
8 (6 + 2)
Contact Finish Thickness
Flash
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIM8060-6-1-14-00-AGCT9 2792073-SIM8060-6-1-14-00-ACT-ND28,14000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1037,50200 Kč375,02 Kč
2535,15080 Kč878,77 Kč
5033,47080 Kč1 673,54 Kč
10031,87080 Kč3 187,08 Kč
25029,87428 Kč7 468,57 Kč
50028,44768 Kč14 223,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,32645 Kč39 489,68 Kč
3 00025,07084 Kč75 212,52 Kč
4 50024,36431 Kč109 639,40 Kč
7 50023,50287 Kč176 271,53 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč