
FCE17E09SM240 | |
|---|---|
DigiKey Part Number | FCE17E09SM240-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SM240 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SM240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,49000 Kč | 291,49 Kč |
| 10 | 247,79900 Kč | 2 477,99 Kč |
| 25 | 232,27800 Kč | 5 806,95 Kč |
| 50 | 221,18860 Kč | 11 059,43 Kč |
| 100 | 210,63370 Kč | 21 063,37 Kč |
| 300 | 194,93557 Kč | 58 480,67 Kč |
| 500 | 188,04130 Kč | 94 020,65 Kč |
| 1 000 | 179,07849 Kč | 179 078,49 Kč |
| Unit Price without VAT: | 291,49000 Kč |
|---|---|
| Unit Price with VAT: | 352,70290 Kč |










