Wire Marker, Slip-On 0.17" W (4.3mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0826514:7

DigiKey Part Number
0826514:7-ND
Manufacturer
Manufacturer Product Number
0826514:7
Description
WIRE MARKER SLIP-ON 4.3MM YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W (4.3mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W (4.3mm)
Cable Diameter
-
Legend
7
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,46990 Kč146,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1,46990 Kč
Unit Price with VAT:1,77858 Kč