Image for 0190090017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190090017

DigiKey Part Number
0190090017-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190090017
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190090017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,97094 Kč22 282,05 Kč
Unit Price without VAT:2,97094 Kč
Unit Price with VAT:3,59484 Kč