9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
FCE17E09SA490
FCE17E09SA490

FCE17E09SA490

DigiKey Part Number
FCE17E09SA490-ND
Manufacturer
Manufacturer Product Number
FCE17E09SA490
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09SA490 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1401,00000 Kč401,00 Kč
10340,75700 Kč3 407,57 Kč
25319,42120 Kč7 985,53 Kč
60300,29233 Kč18 017,54 Kč
120285,96775 Kč34 316,13 Kč
300268,08227 Kč80 424,68 Kč
540257,20567 Kč138 891,06 Kč
Manufacturers Standard Package
Unit Price without VAT:401,00000 Kč
Unit Price with VAT:485,21000 Kč