




FCE17E09PA410 | |
|---|---|
DigiKey Part Number | FCE17E09PA410-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09PA410 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09PA410 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-113R161 | NorComp Inc. | 1 172 | 182-709ME-ND | 47,67000 Kč | Similar |
| 182-009-113R171 | NorComp Inc. | 1 057 | 182-909ME-ND | 46,41000 Kč | Similar |
| 182-009-113R181 | NorComp Inc. | 4 582 | 182-809ME-ND | 58,37000 Kč | Similar |
| D09P33E4GL00LF | Amphenol CS (FCI) | 4 | D09P33E4GL00LF-ND | 25,62000 Kč | Similar |
| D09P33E4GV00LF | Amphenol CS (FCI) | 3 044 | 609-1480-ND | 62,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,14000 Kč | 432,14 Kč |
| 10 | 367,33900 Kč | 3 673,39 Kč |
| 25 | 344,34200 Kč | 8 608,55 Kč |
| 60 | 323,71917 Kč | 19 423,15 Kč |
| 120 | 308,27692 Kč | 36 993,23 Kč |
| 300 | 288,99617 Kč | 86 698,85 Kč |
| 540 | 277,27081 Kč | 149 726,24 Kč |
| Unit Price without VAT: | 432,14000 Kč |
|---|---|
| Unit Price with VAT: | 522,88940 Kč |


