FCE17B25PE250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 484,26050 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 502,24250 Kč
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: 210,50000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 144,86820 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 181,39630 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 160,85990 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 45,81320 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 63,51620 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 101,29700 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 425
Unit Price: 68,41000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 469
Unit Price: 73,04000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 31,83988 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 411
Unit Price: 91,57000 Kč
Datasheet
Image for FCE17B25PE250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17B25PE250

DigiKey Part Number
FCE17B25PE250-ND
Manufacturer
Manufacturer Product Number
FCE17B25PE250
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17B25PE250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.