
FCE17B25PA45B | |
|---|---|
DigiKey Part Number | FCE17B25PA45B-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25PA45B |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25PA45B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Filter, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,35000 Kč | 556,35 Kč |
| 10 | 472,93000 Kč | 4 729,30 Kč |
| 40 | 428,85175 Kč | 17 154,07 Kč |
| 80 | 408,39638 Kč | 32 671,71 Kč |
| 120 | 396,88550 Kč | 47 626,26 Kč |
| 280 | 373,88107 Kč | 104 686,70 Kč |
| 520 | 357,92650 Kč | 186 121,78 Kč |
| Unit Price without VAT: | 556,35000 Kč |
|---|---|
| Unit Price with VAT: | 673,18350 Kč |


