Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





FCE17A15SA490 | |
|---|---|
DigiKey Part Number | FCE17A15SA490-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15SA490 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15SA490 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-015-213R161 | NorComp Inc. | 201 | 182-715FE-ND | 59,00000 Kč | Similar |
| 182-015-213R171 | NorComp Inc. | 396 | 182-915FE-ND | 57,32000 Kč | Similar |
| 182-015-213R181 | NorComp Inc. | 3 620 | 182-815FE-ND | 68,66000 Kč | Similar |
| 182-015-213R481 | NorComp Inc. | 0 | 182-015-213R481-ND | 42,36121 Kč | Similar |
| 182-015-213R531 | NorComp Inc. | 5 912 | 182-15FE-ND | 59,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 10 | 462,08200 Kč | 4 620,82 Kč |
| 25 | 433,14680 Kč | 10 828,67 Kč |
| 60 | 407,21067 Kč | 24 432,64 Kč |
| 120 | 387,78933 Kč | 46 534,72 Kč |
| 300 | 363,53767 Kč | 109 061,30 Kč |
| 540 | 348,79039 Kč | 188 346,81 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |









