
12402076E512A | |
|---|---|
DigiKey Part Number | 664-12402076E512ATR-ND - Tape & Reel (TR) 664-12402076E512ACT-ND - Cut Tape (CT) 664-12402076E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402076E512A |
Description | USB4 GEN3, TYPE C, TOP MOUNT, CE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402076E512A Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JAAR1100 | JAE Electronics | 4 022 | 670-DX07S024JAAR1100CT-ND | 58,37000 Kč | Parametric Equivalent |
| USB-C40-S-RA-CS1-SMT-BK-30-T/R | Adam Tech | 4 213 | 2057-USB-C40-S-RA-CS1-SMT-BK-30-T/RCT-ND | 141,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 21,51880 Kč | 1 075,94 Kč |
| 100 | 20,48980 Kč | 2 048,98 Kč |
| 250 | 19,20560 Kč | 4 801,40 Kč |
| 500 | 18,28842 Kč | 9 144,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,41532 Kč | 17 415,32 Kč |
| 2 000 | 16,58422 Kč | 33 168,44 Kč |
| 3 000 | 16,11673 Kč | 48 350,19 Kč |
| 5 000 | 15,54663 Kč | 77 733,15 Kč |
| 7 000 | 15,18218 Kč | 106 275,26 Kč |
| 10 000 | 14,80523 Kč | 148 052,30 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











