12402076E512A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12402076E512A

DigiKey Part Number
664-12402076E512ATR-ND - Tape & Reel (TR)
664-12402076E512ACT-ND - Cut Tape (CT)
664-12402076E512ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12402076E512A
Description
USB4 GEN3, TYPE C, TOP MOUNT, CE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12402076E512A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,76000 Kč24,76 Kč
1021,05600 Kč210,56 Kč
2519,74080 Kč493,52 Kč
5018,79200 Kč939,60 Kč
10017,89520 Kč1 789,52 Kč
25016,77296 Kč4 193,24 Kč
50015,97194 Kč7 985,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,20939 Kč15 209,39 Kč
2 00014,48358 Kč28 967,16 Kč
3 00014,07519 Kč42 225,57 Kč
5 00013,57729 Kč67 886,45 Kč
7 00013,25898 Kč92 812,86 Kč
10 00012,92985 Kč129 298,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,76000 Kč
Unit Price with VAT:29,95960 Kč