
12402056E512A | |
|---|---|
DigiKey Part Number | 664-12402056E512ATR-ND - Tape & Reel (TR) 664-12402056E512ACT-ND - Cut Tape (CT) 664-12402056E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402056E512A |
Description | USB4.0 GEN3, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402056E512A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12402073E512A | Amphenol CS (Commercial Products) | 12 278 | 664-12402073E512ACT-ND | 12,48000 Kč | Parametric Equivalent |
| 12402076E512A | Amphenol CS (Commercial Products) | 9 836 | 664-12402076E512ACT-ND | 5,85000 Kč | Parametric Equivalent |
| GSB4D313302Y1HR | Amphenol CS (Commercial Products) | 175 | 664-GSB4D313302Y1HRCT-ND | 6,29000 Kč | Parametric Equivalent |
| USB4080-03-A | GCT | 12 240 | 2073-USB4080-03-ACT-ND | 4,81000 Kč | Similar |
| 2385692-1 | TE Connectivity AMP Connectors | 7 445 | 17-2385692-1CT-ND | 10,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,77000 Kč | 397,70 Kč |
| 25 | 37,28400 Kč | 932,10 Kč |
| 50 | 35,50340 Kč | 1 775,17 Kč |
| 100 | 33,80680 Kč | 3 380,68 Kč |
| 250 | 31,68768 Kč | 7 921,92 Kč |
| 500 | 30,17496 Kč | 15 087,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,41532 Kč | 17 415,32 Kč |
| 2 000 | 16,58422 Kč | 33 168,44 Kč |
| 3 000 | 16,11673 Kč | 48 350,19 Kč |
| 5 000 | 15,54663 Kč | 77 733,15 Kč |
| 7 000 | 15,18218 Kč | 106 275,26 Kč |
| 10 000 | 14,80523 Kč | 148 052,30 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |









