USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Cutout, Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12401948E412A

DigiKey Part Number
664-12401948E412ATR-ND - Tape & Reel (TR)
664-12401948E412ACT-ND - Cut Tape (CT)
664-12401948E412ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401948E412A
Description
CONN RCP USB2.0 TYPC 24P BRD CUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Cutout, Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401948E412A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Board Cutout, Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal, Mid Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,46000 Kč214,60 Kč
2520,10760 Kč502,69 Kč
5019,15020 Kč957,51 Kč
10018,23260 Kč1 823,26 Kč
25017,09068 Kč4 272,67 Kč
50016,27428 Kč8 137,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,49715 Kč15 497,15 Kč
2 00014,75761 Kč29 515,22 Kč
3 00014,34149 Kč43 024,47 Kč
5 00013,83411 Kč69 170,55 Kč
7 00013,50984 Kč94 568,88 Kč
10 00013,17444 Kč131 744,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč