USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4500-03-0-A

DigiKey Part Number
2073-USB4500-03-0-ATR-ND - Tape & Reel (TR)
2073-USB4500-03-0-ACT-ND - Cut Tape (CT)
2073-USB4500-03-0-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4500-03-0-A
Description
USB C REC 16P, 3U" MID MNT 0.8MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4500-03-0-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1012,70100 Kč127,01 Kč
2511,91280 Kč297,82 Kč
5011,34120 Kč567,06 Kč
10010,79690 Kč1 079,69 Kč
25010,11992 Kč2 529,98 Kč
5009,63650 Kč4 818,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,96086 Kč12 545,20 Kč
2 8008,53310 Kč23 892,68 Kč
4 2008,29250 Kč34 828,50 Kč
7 0007,99913 Kč55 993,91 Kč
9 8007,81151 Kč76 552,80 Kč
14 0007,61755 Kč106 645,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč