USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
12401899E412A
Amphenol ICC Waterproof USB Type-C Connectors | Digi-Key Daily

12401899E412A

DigiKey Part Number
12401899E412ATR-ND - Tape & Reel (TR)
12401899E412ACT-ND - Cut Tape (CT)
12401899E412ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401899E412A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401899E412A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IPX2 - Waterproof
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Number of Ports
1
Connector Type
USB-C (USB TYPE-C)
Current Rating (Amps)
5A
Number of Contacts
24
Mating Cycles
10000
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1036,20100 Kč362,01 Kč
2533,94120 Kč848,53 Kč
5032,31600 Kč1 615,80 Kč
10030,77260 Kč3 077,26 Kč
25028,84368 Kč7 210,92 Kč
50027,46622 Kč13 733,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,15553 Kč26 155,53 Kč
2 00024,90773 Kč49 815,46 Kč
3 00024,20572 Kč72 617,16 Kč
5 00023,34961 Kč116 748,05 Kč
7 00022,80254 Kč159 617,78 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč