
12401832E402A | |
|---|---|
DigiKey Part Number | 12401832E402ATR-ND - Tape & Reel (TR) 12401832E402ACT-ND - Cut Tape (CT) 12401832E402ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401832E402A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401832E402A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 30,17840 Kč | 754,46 Kč |
| 50 | 28,73360 Kč | 1 436,68 Kč |
| 100 | 27,36250 Kč | 2 736,25 Kč |
| 250 | 25,64696 Kč | 6 411,74 Kč |
| 500 | 24,42236 Kč | 12 211,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,25675 Kč | 23 256,75 Kč |
| 2 000 | 22,14722 Kč | 44 294,44 Kč |
| 3 000 | 21,52302 Kč | 64 569,06 Kč |
| 5 000 | 20,76169 Kč | 103 808,45 Kč |
| 7 000 | 20,27510 Kč | 141 925,70 Kč |
| 10 000 | 19,77193 Kč | 197 719,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











