



12401826E412A | |
|---|---|
DigiKey Part Number | 12401826E412ATR-ND - Tape & Reel (TR) 12401826E412ACT-ND - Cut Tape (CT) 12401826E412ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401826E412A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401826E412A Models |
Category | Features Board Guide |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07S024JA1R1300 | JAE Electronics | 127 | 670-3104-1-ND | 1,82000 Kč | Parametric Equivalent |
| DX07S024XJ1R1100 | JAE Electronics | 4 557 | 670-2848-1-ND | 2,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 250 | 28,11632 Kč | 7 029,08 Kč |
| 500 | 26,77370 Kč | 13 386,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,49577 Kč | 25 495,77 Kč |
| 2 000 | 24,27936 Kč | 48 558,72 Kč |
| 3 000 | 23,59510 Kč | 70 785,30 Kč |
| 5 000 | 22,76061 Kč | 113 803,05 Kč |
| 7 000 | 22,22734 Kč | 155 591,38 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











