
DSS1XSRAA56X | |
|---|---|
DigiKey Part Number | DSS1XSRAA56X-ND |
Manufacturer | |
Manufacturer Product Number | DSS1XSRAA56X |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 164,29120 Kč | 8 214,56 Kč |
| Unit Price without VAT: | 164,29120 Kč |
|---|---|
| Unit Price with VAT: | 198,79235 Kč |




