DLS3XS4AD01X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 35
Unit Price: 1 206,34000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 140,90000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 140,90000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 140,06000 Kč
Datasheet

Similar


HARTING
In Stock: 91
Unit Price: 140,06000 Kč
Datasheet

Similar


HARTING
In Stock: 1 179
Unit Price: 252,19000 Kč
Datasheet

Similar


HARTING
In Stock: 109
Unit Price: 277,38000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 287
Unit Price: 61,73000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 706
Unit Price: 83,99000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 235
Unit Price: 83,99000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 4 402
Unit Price: 99,32000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 57,32536 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 59,05688 Kč
Datasheet
Image for DLS3XS4AD01X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLS3XS4AD01X

DigiKey Part Number
DLS3XS4AD01X-ND
Manufacturer
Manufacturer Product Number
DLS3XS4AD01X
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.