600X51225X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 335,89000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 081,47583 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 668,13229 Kč
Datasheet
Image for 600X51225X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600X51225X

DigiKey Part Number
600X51225X-ND
Manufacturer
Manufacturer Product Number
600X51225X
Description
25POS DIE CAST HOOD JACKSCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Metal
Hardware
Assembly Hardware
Features
IP20, Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
30740,57833 Kč22 217,35 Kč
Unit Price without VAT:740,57833 Kč
Unit Price with VAT:896,09978 Kč