Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X11629X | |
|---|---|
DigiKey Part Number | 165X11629X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11629X |
Description | 25 POS HOOD NEW TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | IP20, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,89000 Kč | 1 335,89 Kč |
| 10 | 1 135,44600 Kč | 11 354,46 Kč |
| 25 | 1 064,38880 Kč | 26 609,72 Kč |
| 50 | 1 013,63640 Kč | 50 681,82 Kč |
| 100 | 965,32010 Kč | 96 532,01 Kč |
| Unit Price without VAT: | 1 335,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 616,42690 Kč |



