Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

600X51125X | |
|---|---|
DigiKey Part Number | 600X51125X-ND |
Manufacturer | |
Manufacturer Product Number | 600X51125X |
Description | 25POS FULL METAL HOOD 2 EXITS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Metal | |
Hardware | Assembly Hardware | |
Features | IP20, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 668,13229 Kč | 23 384,63 Kč |
| Unit Price without VAT: | 668,13229 Kč |
|---|---|
| Unit Price with VAT: | 808,44007 Kč |


