New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00526

DigiKey Part Number
626-55-00526-ND
Manufacturer
Manufacturer Product Number
55-00526
Description
DT06-8AS-A/K1/0.752M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10903,42400 Kč9 034,24 Kč
Unit Price without VAT:903,42400 Kč
Unit Price with VAT:1 093,14304 Kč