Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-150274

DigiKey Part Number
626-2012-ND
Manufacturer
Manufacturer Product Number
17-150274
Description
PLUG ASSY RJ45 CAT.6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Threaded Coupling
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
2.335" (59.30mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.2 A
Voltage Rating
100V
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,60000 Kč559,60 Kč
10475,62600 Kč4 756,26 Kč
25445,84640 Kč11 146,16 Kč
50424,57120 Kč21 228,56 Kč
100404,32280 Kč40 432,28 Kč
250379,03488 Kč94 758,72 Kč
500360,97032 Kč180 485,16 Kč
Manufacturers Standard Package
Unit Price without VAT:559,60000 Kč
Unit Price with VAT:677,11600 Kč