
17-150754 | |
|---|---|
DigiKey Part Number | 626-17-150754-ND |
Manufacturer | |
Manufacturer Product Number | 17-150754 |
Description | SHIELDED RJ45 CAT.6A PLUG ASSEMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.335" (59.30mm) | |
Color | White | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.2 A | |
Voltage Rating | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 517,32800 Kč | 5 173,28 Kč |
| Unit Price without VAT: | 517,32800 Kč |
|---|---|
| Unit Price with VAT: | 625,96688 Kč |





