
17-150004 | |
|---|---|
DigiKey Part Number | 17-150004-ND |
Manufacturer | |
Manufacturer Product Number | 17-150004 |
Description | COUPLER RJ45 CAT.6A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Copper Alloy, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyester | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,40000 Kč | 577,40 Kč |
| 10 | 490,78100 Kč | 4 907,81 Kč |
| 30 | 454,16767 Kč | 13 625,03 Kč |
| 50 | 438,09680 Kč | 21 904,84 Kč |
| 100 | 417,20260 Kč | 41 720,26 Kč |
| 250 | 391,11068 Kč | 97 777,67 Kč |
| 500 | 372,47090 Kč | 186 235,45 Kč |
| Unit Price without VAT: | 577,40000 Kč |
|---|---|
| Unit Price with VAT: | 698,65400 Kč |











