165X11339XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 302,99700 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 165,41380 Kč

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 172,18000 Kč
Datasheet
Image for 165X11339XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11339XE

DigiKey Part Number
626-1219-ND
Manufacturer
Manufacturer Product Number
165X11339XE
Description
CONN BACKSHELL 25P 45/180DEG SHD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Base Product Number
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X11339XAmphenol CONEC0165X11339X-ND302,99700 KčParametric Equivalent
165X511259XAmphenol CONEC0165X511259X-ND165,41380 KčParametric Equivalent
ACOV-SUB-25MB20Assmann WSW Components0AE11475-ND172,18000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50322,07580 Kč16 103,79 Kč
Manufacturers Standard Package
Unit Price without VAT:322,07580 Kč
Unit Price with VAT:389,71172 Kč