Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X11339X | |
|---|---|
DigiKey Part Number | 165X11339X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11339X |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11339XE | Amphenol CONEC | 0 | 626-1219-ND | 322,07580 Kč | Parametric Equivalent |
| 165X511259X | Amphenol CONEC | 0 | 165X511259X-ND | 165,41380 Kč | Parametric Equivalent |
| ACOV-SUB-25MB20 | Assmann WSW Components | 0 | AE11475-ND | 172,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 302,99700 Kč | 15 149,85 Kč |
| Unit Price without VAT: | 302,99700 Kč |
|---|---|
| Unit Price with VAT: | 366,62637 Kč |


