Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




163A18469X | |
|---|---|
DigiKey Part Number | 626-2062-ND |
Manufacturer | |
Manufacturer Product Number | 163A18469X |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| 10 | 269,99200 Kč | 2 699,92 Kč |
| 30 | 249,84133 Kč | 7 495,24 Kč |
| 60 | 237,91783 Kč | 14 275,07 Kč |
| 120 | 226,56492 Kč | 27 187,79 Kč |
| 270 | 213,97430 Kč | 57 773,06 Kč |
| 510 | 204,59586 Kč | 104 343,89 Kč |
| 1 020 | 194,84394 Kč | 198 740,82 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |










