
DELC-J9PAF-13L6FE | |
|---|---|
DigiKey Part Number | 670-DELC-J9PAF-13L6FE-ND |
Manufacturer | |
Manufacturer Product Number | DELC-J9PAF-13L6FE |
Description | D-SUB, PCB SIDE, RIGHT, 9 POS, P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.299" (7.60mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 112,06600 Kč | 1 120,66 Kč |
| 25 | 105,03200 Kč | 2 625,80 Kč |
| 50 | 100,01340 Kč | 5 000,67 Kč |
| 100 | 95,24060 Kč | 9 524,06 Kč |
| 300 | 88,13700 Kč | 26 441,10 Kč |
| 600 | 83,93320 Kč | 50 359,92 Kč |
| 1 200 | 79,93081 Kč | 95 916,97 Kč |
| 2 700 | 75,49154 Kč | 203 827,16 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |

