Similar
Similar
Similar
Similar




163A17539X | |
|---|---|
DigiKey Part Number | 626-1056-ND |
Manufacturer | |
Manufacturer Product Number | 163A17539X |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA-15PA-J4R | JAE Electronics | 8 | 670-DA-15PA-J4R-ND | 43,68000 Kč | Similar |
| DA-15PA-NR | JAE Electronics | 10 | 670-DA-15PA-NR-ND | 19,69000 Kč | Similar |
| DALC-J15PAF-13L9E | JAE Electronics | 285 | 670-DALC-J15PAF-13L9E-ND | 4,73000 Kč | Similar |
| DALC-J15PAF-20L9E | JAE Electronics | 0 | DALC-J15PAF-20L9E-ND | 2,64833 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 10 | 296,80700 Kč | 2 968,07 Kč |
| 30 | 274,66100 Kč | 8 239,83 Kč |
| 60 | 261,54767 Kč | 15 692,86 Kč |
| 120 | 249,06950 Kč | 29 888,34 Kč |
| 270 | 235,23126 Kč | 63 512,44 Kč |
| 510 | 224,92069 Kč | 114 709,55 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |















