
DA-15PA-J4R | |
|---|---|
DigiKey Part Number | 670-DA-15PA-J4R-ND |
Manufacturer | |
Manufacturer Product Number | DA-15PA-J4R |
Description | D-SUB, PCB SIDE, RIGHT, 15 POS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,30000 Kč | 1 079,30 Kč |
| 10 | 917,38200 Kč | 9 173,82 Kč |
| 25 | 859,96040 Kč | 21 499,01 Kč |
| 50 | 818,94300 Kč | 40 947,15 Kč |
| 100 | 779,89720 Kč | 77 989,72 Kč |
| Unit Price without VAT: | 1 079,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,95300 Kč |

