
621-015-260-013 | |
|---|---|
DigiKey Part Number | 621-015-260-013-ND |
Manufacturer | |
Manufacturer Product Number | 621-015-260-013 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 621-015-260-013 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,09400 Kč | 570,94 Kč |
| 25 | 53,51120 Kč | 1 337,78 Kč |
| 70 | 49,75929 Kč | 3 483,15 Kč |
| 140 | 47,38350 Kč | 6 633,69 Kč |
| 280 | 45,12096 Kč | 12 633,87 Kč |
| 560 | 42,96791 Kč | 24 062,03 Kč |
| 1 050 | 41,10429 Kč | 43 159,50 Kč |
| 2 520 | 38,64407 Kč | 97 383,06 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |


