Connector Cap (Cover), Screen For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-000120

DigiKey Part Number
626-1787-ND
Manufacturer
Manufacturer Product Number
15-000120
Description
CAP 15POS FOR PLUG W/LANYARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors, Male
Manufacturer
Amphenol CONEC
Features
4-40, Dust Tight, Hardware Included, Lanyard, Waterproof
Packaging
Bag
Number of Positions
15
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Screen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1356,97000 Kč356,97 Kč
10303,31600 Kč3 033,16 Kč
25284,31280 Kč7 107,82 Kč
50270,74400 Kč13 537,20 Kč
100257,82810 Kč25 782,81 Kč
250241,69788 Kč60 424,47 Kč
500230,17504 Kč115 087,52 Kč
Manufacturers Standard Package
Unit Price without VAT:356,97000 Kč
Unit Price with VAT:431,93370 Kč