




15-000503 | |
|---|---|
DigiKey Part Number | 626-1444-ND |
Manufacturer | |
Manufacturer Product Number | 15-000503 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 60V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,25000 Kč | 590,25 Kč |
| 20 | 477,67300 Kč | 9 553,46 Kč |
| 40 | 454,87450 Kč | 18 194,98 Kč |
| 60 | 442,05333 Kč | 26 523,20 Kč |
| 100 | 426,41480 Kč | 42 641,48 Kč |
| 260 | 398,64381 Kč | 103 647,39 Kč |
| 500 | 380,69542 Kč | 190 347,71 Kč |
| Unit Price without VAT: | 590,25000 Kč |
|---|---|
| Unit Price with VAT: | 714,20250 Kč |


