



15-002203 | |
|---|---|
DigiKey Part Number | 626-1456-ND |
Manufacturer | |
Manufacturer Product Number | 15-002203 |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.220" (5.60mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 60V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 997,20000 Kč | 997,20 Kč |
| 10 | 847,62600 Kč | 8 476,26 Kč |
| 25 | 794,57280 Kč | 19 864,32 Kč |
| 50 | 756,67560 Kč | 37 833,78 Kč |
| 100 | 720,60100 Kč | 72 060,10 Kč |
| 250 | 675,55100 Kč | 168 887,75 Kč |
| Unit Price without VAT: | 997,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 206,61200 Kč |


