
M83513/05-07 | |
|---|---|
DigiKey Part Number | 4305-M83513/05-07-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-07 |
Description | MIL JACKSCREW #2-56 1=2 SCREWS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Micro D (MDM) Connectors |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Features Hardware Included |
Series | Thread Size 2-56 |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-DTL-83513 |
Accessory Type Jackscrew | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 10 | 234,48500 Kč | 2 344,85 Kč |
| 25 | 219,80720 Kč | 5 495,18 Kč |
| 50 | 209,31220 Kč | 10 465,61 Kč |
| 100 | 199,32140 Kč | 19 932,14 Kč |
| 250 | 186,85112 Kč | 46 712,78 Kč |
| 500 | 177,94084 Kč | 88 970,42 Kč |
| 1 000 | 169,45848 Kč | 169 458,48 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |





