
M83513/01-AN | |
|---|---|
DigiKey Part Number | 4305-M83513/01-AN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-AN |
Description | CONN MICRO-D PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 320,77000 Kč | 1 320,77 Kč |
| 10 | 1 122,61600 Kč | 11 226,16 Kč |
| 25 | 1 052,36920 Kč | 26 309,23 Kč |
| 50 | 1 002,18000 Kč | 50 109,00 Kč |
| 100 | 954,40110 Kč | 95 440,11 Kč |
| Unit Price without VAT: | 1 320,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,13170 Kč |






