
M83513/05-02 | |
|---|---|
DigiKey Part Number | 4305-M83513/05-02-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-02 |
Description | MIL JACKSCREW #2-56 1=2 SCREWS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Length - Below Head 0.258" (6.55mm) |
Series | Thread Size 2-56 |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-DTL-83513 |
Accessory Type Jackscrew | Base Product Number |
For Use With/Related Products Micro D (MDM) Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 121,43100 Kč | 1 214,31 Kč |
| 25 | 113,80920 Kč | 2 845,23 Kč |
| 50 | 108,37480 Kč | 5 418,74 Kč |
| 100 | 103,20100 Kč | 10 320,10 Kč |
| 250 | 96,74200 Kč | 24 185,50 Kč |
| 500 | 92,12704 Kč | 46 063,52 Kč |
| 1 000 | 87,73321 Kč | 87 733,21 Kč |
| 2 500 | 82,24749 Kč | 205 618,73 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




