20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 16.40' (5.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-QSFP4SFPPS-005

DigiKey Part Number
SF-QSFP4SFPPS-005-ND
Manufacturer
Manufacturer Product Number
SF-QSFP4SFPPS-005
Description
CABLE 4SFP+-QSFP+ M-M 5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 16.40' (5.00m) Black Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Network
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
10Gbps, 40Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
107 132,64300 Kč71 326,43 Kč
Manufacturers Standard Package
Unit Price without VAT:7 132,64300 Kč
Unit Price with VAT:8 630,49803 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC
Alternate Length
CABLE 4SFP+-QSFP+ M-M 1M
In-Stock: 25
Unit Price: 4 036,45000 Kč
CABLE 4SFP+-QSFP+ M-M 2M
In-Stock: 0
Unit Price: 4 580,92000 Kč
CABLE 4SFP+-QSFP+ M-M 3M
In-Stock: 7
Unit Price: 5 120,15000 Kč