20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-QSFP4SFPPS-001

DigiKey Part Number
SF-QSFP4SFPPS-001-ND
Manufacturer
Manufacturer Product Number
SF-QSFP4SFPPS-001
Description
CABLE 4SFP+-QSFP+ M-M 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Network
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps, 40Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 036,45000 Kč4 036,45 Kč
103 431,32500 Kč34 313,25 Kč
303 175,70967 Kč95 271,29 Kč
503 123,97740 Kč156 198,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 036,45000 Kč
Unit Price with VAT:4 884,10450 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC
Alternate Length
CABLE 4SFP+-QSFP+ M-M 2M
In-Stock: 0
Unit Price: 4 580,92000 Kč
CABLE 4SFP+-QSFP+ M-M 3M
In-Stock: 7
Unit Price: 5 120,15000 Kč
CABLE 4SFP+-QSFP+ M-M 5M
In-Stock: 15
Unit Price: 7 132,64300 Kč