
SF-QSFP4SFPPS-003 | |
|---|---|
DigiKey Part Number | SF-QSFP4SFPPS-003-ND |
Manufacturer | |
Manufacturer Product Number | SF-QSFP4SFPPS-003 |
Description | CABLE 4SFP+-QSFP+ M-M 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps, 40Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 120,15000 Kč | 5 120,15 Kč |
| 10 | 4 352,75900 Kč | 43 527,59 Kč |
| 30 | 4 052,08900 Kč | 121 562,67 Kč |
| Unit Price without VAT: | 5 120,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 195,38150 Kč |




