


MP-CAT8STPBLK-010 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-010 |
Description | CAT 8 STP 26 AWG BLACK 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,46000 Kč | 350,46 Kč |
| 10 | 297,81500 Kč | 2 978,15 Kč |
| 25 | 279,16440 Kč | 6 979,11 Kč |
| 50 | 265,84300 Kč | 13 292,15 Kč |
| 100 | 253,15610 Kč | 25 315,61 Kč |
| 250 | 237,31940 Kč | 59 329,85 Kč |
| 500 | 226,00610 Kč | 113 003,05 Kč |
| Unit Price without VAT: | 350,46000 Kč |
|---|---|
| Unit Price with VAT: | 424,05660 Kč |


