


MP-CAT8STPBLK-007 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-007 |
Description | CAT 8 STP 26 AWG BLACK 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,03000 Kč | 291,03 Kč |
| 10 | 247,27200 Kč | 2 472,72 Kč |
| 25 | 231,78440 Kč | 5 794,61 Kč |
| 50 | 220,71840 Kč | 11 035,92 Kč |
| 100 | 210,18580 Kč | 21 018,58 Kč |
| 250 | 197,03600 Kč | 49 259,00 Kč |
| 500 | 187,64022 Kč | 93 820,11 Kč |
| 1 000 | 178,69634 Kč | 178 696,34 Kč |
| Unit Price without VAT: | 291,03000 Kč |
|---|---|
| Unit Price with VAT: | 352,14630 Kč |


