


MP-CAT8STPBLK-020 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-020 |
Description | CAT 8 STP 26 AWG BLACK 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,57000 Kč | 550,57 Kč |
| 10 | 467,96100 Kč | 4 679,61 Kč |
| 25 | 438,66520 Kč | 10 966,63 Kč |
| 50 | 417,73000 Kč | 20 886,50 Kč |
| 100 | 397,80500 Kč | 39 780,50 Kč |
| 250 | 372,92532 Kč | 93 231,33 Kč |
| 500 | 355,15262 Kč | 177 576,31 Kč |
| Unit Price without VAT: | 550,57000 Kč |
|---|---|
| Unit Price with VAT: | 666,18970 Kč |




