
MP-6ARJ45SNNW-001 | |
---|---|
DigiKey Part Number | MP-6ARJ45SNNW-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNW-001 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 148,93000 Kč | 148,93 Kč |
10 | 126,54200 Kč | 1 265,42 Kč |
25 | 118,61440 Kč | 2 965,36 Kč |
50 | 112,94440 Kč | 5 647,22 Kč |
100 | 107,55360 Kč | 10 755,36 Kč |
250 | 100,82136 Kč | 25 205,34 Kč |
500 | 96,01214 Kč | 48 006,07 Kč |
1 000 | 91,43370 Kč | 91 433,70 Kč |
Unit Price without VAT: | 148,93000 Kč |
---|---|
Unit Price with VAT: | 180,20530 Kč |