
MP-54RJ45DNNE-007 | |
---|---|
DigiKey Part Number | MP-54RJ45DNNE-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-54RJ45DNNE-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 576,57000 Kč | 576,57 Kč |
10 | 490,04700 Kč | 4 900,47 Kč |
25 | 459,36000 Kč | 11 484,00 Kč |
50 | 437,43840 Kč | 21 871,92 Kč |
100 | 416,57710 Kč | 41 657,71 Kč |
250 | 390,52168 Kč | 97 630,42 Kč |
500 | 372,07588 Kč | 186 037,94 Kč |
Unit Price without VAT: | 576,57000 Kč |
---|---|
Unit Price with VAT: | 697,64970 Kč |