
2083112-2 | |
|---|---|
DigiKey Part Number | 2083112-2-ND |
Manufacturer | |
Manufacturer Product Number | 2083112-2 |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP20, Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,36000 Kč | 1 409,36 Kč |
| 10 | 1 198,01700 Kč | 11 980,17 Kč |
| 25 | 1 123,06200 Kč | 28 076,55 Kč |
| 50 | 1 069,51220 Kč | 53 475,61 Kč |
| 100 | 1 046,18680 Kč | 104 618,68 Kč |
| Unit Price without VAT: | 1 409,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,32560 Kč |



