
MP-54RJ45DNNE-005 | |
|---|---|
DigiKey Part Number | MP-54RJ45DNNE-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-54RJ45DNNE-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,96000 Kč | 530,96 Kč |
| 10 | 451,32400 Kč | 4 513,24 Kč |
| 25 | 423,06560 Kč | 10 576,64 Kč |
| 50 | 402,88140 Kč | 20 144,07 Kč |
| 100 | 383,66360 Kč | 38 366,36 Kč |
| 250 | 359,66912 Kč | 89 917,28 Kč |
| 500 | 342,52518 Kč | 171 262,59 Kč |
| Unit Price without VAT: | 530,96000 Kč |
|---|---|
| Unit Price with VAT: | 642,46160 Kč |


